Delta Plus AEROTECH Black, Yellow Stainless Steel Toe Capped Unisex Safety Boots 15.5, EU 49 CE

Subtotal (1 pair)*

£61.55

(exc. VAT)

£73.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£61.55

*price indicative

RS Stock No.:
205-904
Mfr. Part No.:
AETECS5GR49
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

AEROTECH

Product Type

Safety Boots

Gender

Unisex

Size EU

49

Size UK

15.5

Colour

Black, Yellow

Closure Type

Pull-Up

Safety Toe Type

Stainless Steel

Resistance Features

Abrasion Resistant

Size US

16

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Safety Boot is a robust, lightweight and ergonomic safety half boots which are designed specifically for the construction industry, offering excellent insulation against the cold and optimal protection for demanding work environments.

Second skin effect for a close fitting fit

Shock absorbing heel to relieve joint strain

Ergonomically designed footwear for comfortable wear

Abrasion resistant sole for extended product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy