Jalas 9552 Black Unisex Safety Boots 10.5, EU 45 EN ISO 20347:2012
- RS Stock No.:
- 139-783
- Mfr. Part No.:
- 9552-45
- Brand:
- Jalas
Subtotal (1 pair)*
£183.90
(exc. VAT)
£220.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £183.90 |
*price indicative
- RS Stock No.:
- 139-783
- Mfr. Part No.:
- 9552-45
- Brand:
- Jalas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Boots | |
| Series | 9552 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Additional Safety Features | HRO, WR | |
| Size US | 11 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Water Resistant, Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Standards/Approvals | EN ISO 20347:2012 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Nitrile Butadiene Rubber | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Boots | ||
Series 9552 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Additional Safety Features HRO, WR | ||
Size US 11 | ||
Midsole Material Polyurethane | ||
Resistance Features Water Resistant, Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Standards/Approvals EN ISO 20347:2012 | ||
Slip Resistance Rating SRC | ||
Sole Material Nitrile Butadiene Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Occupational boot features a PU midsole, plastic shank, and rubber outsole for durability and support. The upper material is a combination of full grain leather and textile, providing a balance of strength and breathability. Key chara
Double shock absorption zones
Waterproof Drylock membrane
Heat resistant outsole
Oil resistant outsole
Anti static properties
Waterproof
Padded boot shaft
Ventilating insole
Related links
- Jalas 1872 Black Yellow Unisex Safety Boots 10.5
- Penta Men's Safety Boots 10.5 EN 50321-1 / Class 1, EN ISO 20347
- Delta Plus GROUNDMC Beige Unisex Safety Boots 10.5, EU 45 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 10.5, EU 45 EN ISO 20347 OB SRA
- Delta Plus OXID O4 CI SRC Blue EU 45 EN ISO 20347 O4 CI A E SRC
- MAGNUM M801550 Black Unisex Safety Boots 10.5 EU, UKCA
- Jalas 9998 Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
