Rocol Black 500 g Can GLASSFLO 785 Rust & Corrosion Inhibitor
- RS Stock No.:
- 204-8353
- Mfr. Part No.:
- 78844
- Brand:
- Rocol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8353
- Mfr. Part No.:
- 78844
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 500 g | |
| Package Type | Can | |
| Application | Lubrication | |
| Colour | Black | |
| Minimum Operating Temperature | 25°C | |
| Dry Time | 8h | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | BSI EN ISO 9001, REACH, BSI EN ISO 14001 | |
| Trade Name | GLASSFLO 785 | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 500 g | ||
Package Type Can | ||
Application Lubrication | ||
Colour Black | ||
Minimum Operating Temperature 25°C | ||
Dry Time 8h | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals BSI EN ISO 9001, REACH, BSI EN ISO 14001 | ||
Trade Name GLASSFLO 785 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol Glassful 785 is a dispersion of graphite in a thermal setting resin. Glassful 785 is a dry coating system for scoops, troughs and deflectors used on all types of glass forming delivery equipment. Available in 500g pack size.
Air cured
Long life, graphited, epoxy resin bonded coating
Gives consistent delivery speed
Easily applied by brush
Suitable for patch coating
Unique easy mix container
Related links
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- Rocol White 300 ml Aerosol Foodlube Protect Spray Rust & Corrosion Inhibitor
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Black 750 ml Can RUST SEAL Rust & Corrosion Inhibitor
