Rocol White 300 ml Aerosol Foodlube Protect Spray Rust & Corrosion Inhibitor
- RS Stock No.:
- 512-6056
- Mfr. Part No.:
- 15020
- Brand:
- Rocol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 512-6056
- Mfr. Part No.:
- 15020
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 300 ml | |
| Package Type | Aerosol | |
| Application | Corrosion Protection | |
| Colour | White | |
| VOC Content | 649g/L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | BSI EN ISO 9001, BSI EN ISO 14001, REACH | |
| Trade Name | Foodlube Protect Spray | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 300 ml | ||
Package Type Aerosol | ||
Application Corrosion Protection | ||
Colour White | ||
VOC Content 649g/L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals BSI EN ISO 9001, BSI EN ISO 14001, REACH | ||
Trade Name Foodlube Protect Spray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Foodlube Protect
Foodgrade non-toxic waxy film for long term corrosion protection.
Temperature range –40°C to 110°C
Heavy duty, waxy film for long term corrosion protection
Ideal for outdoor corrosion protection of exposed metal parts
Does not contain: mineral hydrocarbons, animal derived materials, nut oils or genetically modified ingredients.
FDA Group 21 CFR 178.3570
NSF H1 registered 132236
DIN V 10517
Approvals
FDA Group 21 CFR 178.3570, NSF H1 Registered-132236, DIN V 10517
Related links
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- CRC Grey 500 ml Aerosol Alu HiTemp Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- Ambersil Green 400 ml Aerosol Green Mould Protective Rust & Corrosion Inhibitor
