Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor

Subtotal (1 unit)*

£829.57

(exc. VAT)

£995.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£829.57

*price indicative

RS Stock No.:
206-4879
Mfr. Part No.:
37028
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Rust & Corrosion Inhibitor

Package Size

20 L

Package Type

Can

Application

Corrosion Control

Colour

Brown

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-20°C

Standards/Approvals

REACH

Trade Name

Z30 Fluid & Spray

RoHS Status: Exempt

COO (Country of Origin):
GB
The ROCOL® Z30 leaves a heavy duty waxy film for corrosion protection of various machinery parts and pieces of equipment. It is particularly suitable for external conditions.

Temperature range -20°C to +110°C

Heavy duty, waxy film for long term corrosion protection

Excellent corrosion protection outdoors for up to 2 years

ROCOL Z30 has good de-watering properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy