Rocol Green 400 ml Aerosol MOISTURE GUARD Green Spray Corrosion Inhibitor
- RS Stock No.:
- 204-8357
- Mfr. Part No.:
- 69045
- Brand:
- Rocol
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£44.67
(exc. VAT)
£53.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £44.67 | - |
| 15 - 39 | £42.86 | 4% |
| 40 + | £41.09 | 8% |
*price indicative
- RS Stock No.:
- 204-8357
- Mfr. Part No.:
- 69045
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Corrosion Inhibitor | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Colour | Green | |
| Dry Time | 30min | |
| Minimum Operating Temperature | 50°C | |
| VOC Content | 563g/L | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH | |
| Trade Name | MOISTURE GUARD Green Spray | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Corrosion Inhibitor | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Colour Green | ||
Dry Time 30min | ||
Minimum Operating Temperature 50°C | ||
VOC Content 563g/L | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH | ||
Trade Name MOISTURE GUARD Green Spray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol MOISTURE GUARD Green Spray is a thin, almost dry corrosion preventative film suitable for the temporary indoor protection of components such as bearings, gears, pressings and any machined metal product which requires protection from corrosive attack. Available in 400ml pack size.
Effective indoor corrosion protection
Tenacious soft film - easily handled
Almost dry film - does not attract dirt and dust
Particularly effective in damp or humid environments
Related links
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Rocol Green 5 kg Can MOISTURE GUARD Green Fluid Rust Inhibitor
- Ambersil Green 400 ml Aerosol Green Mould Protective Rust & Corrosion Inhibitor
- Rocol White 300 ml Aerosol Foodlube Protect Spray Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
