Hammerite Black 5 L Can Waxoyl Black Rust & Corrosion Inhibitor
- RS Stock No.:
- 185-7150
- Mfr. Part No.:
- 5092949
- Brand:
- Hammerite
Image representative of range
Subtotal (1 unit)*
£54.50
(exc. VAT)
£65.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 29 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.50 |
*price indicative
- RS Stock No.:
- 185-7150
- Mfr. Part No.:
- 5092949
- Brand:
- Hammerite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Package Size | 5 L | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Can | |
| Application | Electrical Equipment, Metal | |
| Colour | Black | |
| Dry Time | 1.5h | |
| Minimum Operating Temperature | -20°C | |
| VOC Content | 499g/L | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | BS 4800 | |
| Trade Name | Waxoyl Black | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Package Size 5 L | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Can | ||
Application Electrical Equipment, Metal | ||
Colour Black | ||
Dry Time 1.5h | ||
Minimum Operating Temperature -20°C | ||
VOC Content 499g/L | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals BS 4800 | ||
Trade Name Waxoyl Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Waxoyl Machinery Protection
A durable coating designed to protect metal against corrosion.
Thick waxy fluid saturated with a very powerful rust killer
Forms a flexible weatherproof skin that does not crack, dry out or wash off
If skin is scratched it will creep back and reseal itself
Easy to apply
Wide range of uses including machinery, tanks, pipe work, external electrical equipment and battery contacts
Protects metal against corrosion
Approvals
US, MIL-C
Related links
- Hammerite Transparent 5 L Can Waxoyl Clear Rust & Corrosion Inhibitor
- Hammerite White 90 ml Bottle Kurust Rust & Corrosion Inhibitor
- Hammerite 750 ml Tub Rust Remover Gel Rust & Corrosion Inhibitor
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Black 500 g Can GLASSFLO 785 Rust & Corrosion Inhibitor
- CRC Black 750 ml Can RUST SEAL Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
