Allen Bradley PT1000 RTD Sensor, 6mm Dia, 100mm Long, NPT 1/4, Class A +80°C Max
- RS Stock No.:
- 144-1406
- Mfr. Part No.:
- 837T-D3N12B10PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£343.39
(exc. VAT)
£412.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.39 |
*price indicative
- RS Stock No.:
- 144-1406
- Mfr. Part No.:
- 837T-D3N12B10PA-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316 Stainless Steel | |
| Process Connection | NPT 1/4 | |
| Cable Entry Size | M12 | |
| Interface | IO-Link | |
| Accuracy | Class A | |
| Response Time | <5 s | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type M12 Connector | ||
Probe Material 316 Stainless Steel | ||
Process Connection NPT 1/4 | ||
Cable Entry Size M12 | ||
Interface IO-Link | ||
Accuracy Class A | ||
Response Time <5 s | ||
- COO (Country of Origin):
- DE
Allen Bradley 837T Series Solid State Temperature Sensors
Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.
The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.
Features and Benefits
Temperature Range: -20…80 °C
IO-Link communication
Available in various process connections
Rotatable housing (320°) and head (330°)
Large visual display rotates 180°
Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)
IP67 enclosure rating
Allen Bradley RTD Sensor, Stainless Steel, -20°C to +80°C Temperature Sensing Range - 837T-D3N12B10PA-D4
Choose this RTD sensor from Rockwell Automation's Allen Bradley range when you need a reliable temperature-monitoring solution for your workplace. It works by measuring the level of electrical resistance when current passes through its metal component. For versatility, it measures values between -20°C and +80°C, making it suitable for detecting a wide range of temperatures. The unit has a visual display that rotates up to 180° for easy viewing. You can be sure of long-term use thanks to a service life of 100 million switching cycles.
• Integrated IO-Link protocol for hassle-free data analysis
• Tough stainless steel body delivers resistance to impact and corrosion
• Soft-touch push buttons for user-friendly operation
• Mechanical shock resistance to withstand demanding conditions
• Tough stainless steel body delivers resistance to impact and corrosion
• Soft-touch push buttons for user-friendly operation
• Mechanical shock resistance to withstand demanding conditions
Standards and Certifications
• RoHs
• CE conformity
• EMC directive
• EN 61326
• CE conformity
• EMC directive
• EN 61326
Is this sensor waterproof?
Yes, this sensor is waterproof, as indicated by its combined IP65 and IP67 ratings. Once hooked up to appropriate mating connectors, the device is dustproof, protected against low-pressure jets of water and immersion between 15cm and 1m deep.
Related links
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 250mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
