Allen Bradley PT1000 RTD Sensor, 6mm Dia, 100mm Long, NPT 1/4, Class A +80°C Max
- RS Stock No.:
- 144-1403
- Mfr. Part No.:
- 837T-D3N12B10PP-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£278.80
(exc. VAT)
£334.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.80 |
*price indicative
- RS Stock No.:
- 144-1403
- Mfr. Part No.:
- 837T-D3N12B10PP-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316 Stainless Steel | |
| Process Connection | NPT 1/4 | |
| Cable Entry Size | M12 | |
| Interface | IO-Link | |
| Accuracy | Class A | |
| Response Time | <5 s | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type M12 Connector | ||
Probe Material 316 Stainless Steel | ||
Process Connection NPT 1/4 | ||
Cable Entry Size M12 | ||
Interface IO-Link | ||
Accuracy Class A | ||
Response Time <5 s | ||
- COO (Country of Origin):
- DE
Allen Bradley 837T Series Solid State Temperature Sensors
Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.
The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.
Features and Benefits
Temperature Range: -20…80 °C
IO-Link communication
Available in various process connections
Rotatable housing (320°) and head (330°)
Large visual display rotates 180°
Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)
IP67 enclosure rating
Allen Bradley RTD Sensor, M12 Connector, 100mm Probe Length - 837T-D3N12B10PP-D4
Achieve accurate temperature measurements in liquids, gases and vapours with this Pt1000 RTD sensor from Rockwell Automation's Allen Bradley range. Its head rotates by 330° and results are shown in red characters on an integrated digital display, so readings are easy to capture. A built-in IO-Link lets you make connections for the delivery of data from the device to a control system. You can also configure the component for on-machine programming. An IP67 rating assures you it's completely dust-tight and protected from submersion in up to one metre of liquid, so you can rely on it for safe use in tough environments. You'll find sensors like this in electronic devices, automotive systems and telecommunications equipment.
• 320° rotatable housing for easy handling
• Broad operating temperature range between -20°C and +80°C for use in harsh conditions
• 100mm probe to easily reach into tight spaces
• Broad operating temperature range between -20°C and +80°C for use in harsh conditions
• 100mm probe to easily reach into tight spaces
Standards and Certifications
• EN 60751
• RoHS
• UKCA-conformity
• RoHS
• UKCA-conformity
Does polarity matter when using an RTD sensor?
No, an RTD sensor isn't sensitive to polarity. It uses a resistor to measure electrical current in ohms and then converts it to a temperature reading.
Related links
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 250mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
