Allen Bradley PT1000 RTD Sensor, 6mm Dia, 50mm Long, G1/2, Class A +80°C Max

Subtotal (1 unit)*

£343.39

(exc. VAT)

£412.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.39

*price indicative

RS Stock No.:
144-1411
Mfr. Part No.:
837T-D3G12A50PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Termination Type

M12 Connector

Probe Material

316 Stainless Steel

Process Connection

G1/2

Cable Entry Size

M12

Interface

IO-Link

Accuracy

Class A

Response Time

<5 s

COO (Country of Origin):
DE

Allen Bradley 837T Series Solid State Temperature Sensors


Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.

The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.

Features and Benefits


Temperature Range: -20…80 °C

IO-Link communication

Available in various process connections

Rotatable housing (320°) and head (330°)

Large visual display rotates 180°

Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)

IP67 enclosure rating

Allen Bradley RTD Sensor, -20°C to +80°C Temperature Measuring Range, 70mA Maximum Current Consumption - 837T-D3G12A50PA-D4


Need to accurately check fluid temperatures in your industrial system? Opt for this RTD sensor from Rockwell Automation's Allen Bradley range. It calculates temperatures based on the current resistance it detects in the liquid media. With a 50mm probe that's just 6mm in diameter, the device easily takes readings in awkward areas of your application. A measurement scope between -20°C and +80°C means it's a versatile option that handles intense conditions. As it provides both digital and analogue output signals, this sensor is widely compatible with standard data-processing equipment.

• Durable stainless steel casing guards against damage caused by impact
• IO-Link connectivity for convenient remote data collection
• Lifespan of 100 million operations for longevity
• IP67-rated to indicate dust protection and resistance to shallow water submersion for use in intense conditions
• Low current consumption of up to 70mA for energy-efficient measuring

Standards and Certifications


• UKCA-approved
• IEC 60068-2
• UL-listed

Can I rotate the display on this RTD sensor?


Yes, this tool's large digital display rotates by up to 180°, so you can see readings clearly, even in awkward spaces.

Related links