Allen Bradley PT1000 RTD Sensor, 6mm Dia, 100mm Long, G1/2, Class A +80°C Max
- RS Stock No.:
- 144-1407
- Mfr. Part No.:
- 837T-D3G12B10PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£343.39
(exc. VAT)
£412.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.39 |
*price indicative
- RS Stock No.:
- 144-1407
- Mfr. Part No.:
- 837T-D3G12B10PA-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | M12 Connector | |
| Probe Material | 316 Stainless Steel | |
| Process Connection | G1/2 | |
| Cable Entry Size | M12 | |
| Interface | IO-Link | |
| Accuracy | Class A | |
| Response Time | <5 s | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type M12 Connector | ||
Probe Material 316 Stainless Steel | ||
Process Connection G1/2 | ||
Cable Entry Size M12 | ||
Interface IO-Link | ||
Accuracy Class A | ||
Response Time <5 s | ||
- COO (Country of Origin):
- DE
Allen Bradley 837T Series Solid State Temperature Sensors
Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.
The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.
Features and Benefits
Temperature Range: -20…80 °C
IO-Link communication
Available in various process connections
Rotatable housing (320°) and head (330°)
Large visual display rotates 180°
Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)
IP67 enclosure rating
Allen Bradley RTD Sensor, Shock Resistant, IP67 Rating - 837T-D3G12B10PA-D4
Carry out reliable temperature measurements in your industrial environment using this RTD sensor from Rockwell Automation's Allen Bradley series. It's made up of an internal metal component that monitors the level of electrical resistance to track temperature changes. As it comes with a 100mm long probe, you'll have enough reach to access deep areas of a system. Thanks to a broad temperature sensing range between -20°C and +80°C, you can use this versatile unit in demanding applications. The integrated IO-Link interface lets you easily connect it to your control system for results analysis.
• IP67 rating indicates it's dust-tight and protected against immersion in water up to 1m depth for 30 minutes
• Resistant to mechanical shock for durable performance
• Service life of 100 million switching cycles for long-term operation
• Polycarbonate display window delivers thermal resistance for durability
• Resistant to mechanical shock for durable performance
• Service life of 100 million switching cycles for long-term operation
• Polycarbonate display window delivers thermal resistance for durability
Standards and Certifications
• EMC directive
• RoHs
• CE conformity
• EN 61326
• RoHs
• CE conformity
• EN 61326
What protective features does this RTD sensor come with?
This sensor comes with short-circuit and overvoltage protection, which helps to shield its electric circuits from damage in the event of a current overload. For added durability, built-in reverse polarity safeguards the unit if you wire it incorrectly.
Related links
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
