Allen Bradley PT1000 RTD Sensor, 6mm Dia, 100mm Long, G1/4, Class A +80°C Max
- RS Stock No.:
- 144-1404
- Mfr. Part No.:
- 837T-D3G14B10PA-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£343.39
(exc. VAT)
£412.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.39 |
*price indicative
- RS Stock No.:
- 144-1404
- Mfr. Part No.:
- 837T-D3G14B10PA-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +80°C | |
| Termination Type | M12 Connector | |
| Process Connection | G1/4 | |
| Interface | IO-Link | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +80°C | ||
Termination Type M12 Connector | ||
Process Connection G1/4 | ||
Interface IO-Link | ||
Accuracy Class A | ||
- COO (Country of Origin):
- DE
Allen Bradley 837T Series Solid State Temperature Sensors
Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.
The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.
Features and Benefits
Temperature Range: -20…80 °C
IO-Link communication
Available in various process connections
Rotatable housing (320°) and head (330°)
Large visual display rotates 180°
Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)
IP67 enclosure rating
Allen Bradley RTD Sensor, 6mm Probe Diameter, 100mm Probe Length - 837T-D3G14B10PA-D4
Use this accurate resistance temperature detector (RTD) sensor from Rockwell Automation's Allen Bradley range to monitor thermal differences in your industrial environments. The device features a 100mm probe that converts changes in electrical resistance to temperature values. It shows these values on a large digital display that rotates 180° for easy viewing. The sensor comes in a stainless steel housing that's durable and can withstand mechanical impact, making it a good choice for use in harsh environments. It's commonly used in automotive plants as well as water treatment systems.
• Mechanical service life of 100,000,000 switching cycles for long-term performance
• High operating pressure limit of 150bar for use in heavy-duty applications
• Low current consumption of 450mA for energy efficiency
• IP67 (ingress protection) rating indicates protection from dust and immersion in up to 1m of water for 30 minutes
• High operating pressure limit of 150bar for use in heavy-duty applications
• Low current consumption of 450mA for energy efficiency
• IP67 (ingress protection) rating indicates protection from dust and immersion in up to 1m of water for 30 minutes
Standards and Certifications
• CE (Conformitè Europëenne)
• RoHS (Restriction of Hazardous Substances)
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
• IEC 61131-3 international standard for programmable controller programming languages
• RoHS (Restriction of Hazardous Substances)
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
• IEC 61131-3 international standard for programmable controller programming languages
What's the measuring temperature range of this sensor?
This RTD sensor can measure between -20°C and +80°C, so you can use it in low and high temperatures.
Related links
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 100mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
- Allen Bradley PT1000 RTD Sensor 50mm Long Class A +80°C Max
