Allen Bradley PT1000 RTD Sensor, 6mm Dia, 50mm Long, G1/2, Class A +80°C Max

Subtotal (1 unit)*

£278.80

(exc. VAT)

£334.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.80

*price indicative

RS Stock No.:
144-1410
Mfr. Part No.:
837T-D3G12A50PP-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Termination Type

M12 Connector

Probe Material

316 Stainless Steel

Process Connection

G1/2

Cable Entry Size

M12

Interface

IO-Link

Accuracy

Class A

Response Time

<5 s

COO (Country of Origin):
DE

Allen Bradley 837T Series Solid State Temperature Sensors


Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.

The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.

Features and Benefits


Temperature Range: -20…80 °C

IO-Link communication

Available in various process connections

Rotatable housing (320°) and head (330°)

Large visual display rotates 180°

Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)

IP67 enclosure rating

Allen Bradley RTD Sensor, -20°C to +80°C Temperature Measuring Range, IP67 Rating - 837T-D3G12A50PP-D4


Use this Allen Bradley RTD sensor from Rockwell Automation to closely monitor your application's climate. It provides temperature readings based on the resistance value taken from its probe, ensuring you get precise measurements. As it comes with an integrated IO-Link interface, the device connects to your system's network for easy data transmission. A standardised male G1/2 thread process connection means it's compatible with common industrial equipment. The sensor returns its results via a large digital display with red characters, making for easy reading, even in low-light environments.

• Temperature measurement range between -20°C and +80°C to suit challenging settings
• Maximum current consumption of 45mA for minimal energy usage
• Robust stainless steel housing to guard against impact damage
• Service life of 100 million switching cycles for long-lasting performance
• IP67 rating indicates dust-tight protection and resistance to limited submersion in shallow water

Standards and Certifications


• EN 60751
• UL-listed
• CE-marked

Is this RTD sensor suitable for taking readings in confined settings?


Yes, this product has a probe length of 50mm with a 6mm diameter, making it suitable for measuring temperatures in areas where access is tight.

Related links