Allen Bradley PT1000 RTD Sensor, 6mm Dia, 250mm Long, NPT 1/2, Class A +80°C Max

Subtotal (1 unit)*

£364.91

(exc. VAT)

£437.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.91

*price indicative

RS Stock No.:
144-1412
Mfr. Part No.:
837T-D3N14B25PA-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Type

PT1000

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Termination Type

M12 Connector

Probe Material

316 Stainless Steel

Process Connection

NPT 1/2

Cable Entry Size

M12

Interface

IO-Link

Accuracy

Class A

Response Time

<5 s

COO (Country of Origin):
DE

Allen Bradley 837T Series Solid State Temperature Sensors


Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.

The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.

Features and Benefits


Temperature Range: -20…80 °C

IO-Link communication

Available in various process connections

Rotatable housing (320°) and head (330°)

Large visual display rotates 180°

Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)

IP67 enclosure rating

Allen Bradley RTD Sensor, -20°C to +80°C Temperature Measuring Range, 250mm Probe Length - 837T-D3N14B25PA-D4


This Allen Bradley RTD sensor from Rockwell Automation precisely records the temperature of your industrial system's fluids. It detects temperatures between -20°C and +80°C, so is suitable for use in intense environments. As the tool outputs both digital PNP and analogue 4 to 20mA signals, it's conveniently compatible with many common processing devices. A 250mm length probe lets you easily take readings in hard-to-reach areas of your application. Thanks to built-in IO-Link connectivity, the sensor communicates across your network to deliver efficient data transmission.

• Large push button interface for user-friendly device control
• Resilient stainless steel housing for effective impact resistance
• Current consumption of up to 70mA to minimise power usage
• Sensor body rotates 320° and head by 330° for convenient checking
• IP67 rating indicates a dust-tight design and protection against shallow water submersion, for use in harsh industrial environments

Standards and Certifications


• CE-marked
• UKCA-approved
• EN 60751
• EN 61326

What lifespan will I get from this RTD sensor?


This sensor has a service life of 100 million operations, so you can be sure of long-lasting climate monitoring.

Related links