Lovato Electric Red Handle, GLX Series
- RS Stock No.:
- 805-635
- Mfr. Part No.:
- GLX61D
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£30.66
(exc. VAT)
£36.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.66 |
*price indicative
- RS Stock No.:
- 805-635
- Mfr. Part No.:
- GLX61D
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | GL0160 | |
| Series | GLX | |
| Colour | Red | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With GL0160 | ||
Series GLX | ||
Colour Red | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Operating handle is designed for fitment on switchgear, providing an efficient means to operate devices such as GL0160 to GL0315 models. Its robust design ensures dependable functionality in diverse applications.
Designed for direct operation of various switchgear devices
Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certifications include cULus for safety assurance
ETIM classification identifies it as a handle for switchgear
Related links
- Lovato Electric Red Handle, GLX Series
- Lovato Electric Black Handle, GLX Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Red Handle P5X1 Series
- Lovato Electric Red Handle P5ME…100/160/250 Series
- Lovato Electric Red 69.3 mm, GA Series
