Lovato Electric Red Handle, 175 mm, GLX6 Series

Subtotal (1 unit)*

£45.00

(exc. VAT)

£54.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.00

*price indicative

RS Stock No.:
820-499
Mfr. Part No.:
GLX63
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Handle

Accessory Type

Switch Disconnector Accessory

For Use With

GL0631…GL1000

Length

175mm

Series

GLX6

Colour

Red

IP Rating

IP66, IP69

Standards/Approvals

IEC EN 60947-3

COO (Country of Origin):
IT
The Lovato handle is a robust solution designed for enhanced operational control in various switchgear applications, ensuring reliability and ease of use.

Features a screw fixing mechanism for secure attachment

Constructed with a 175mm lever length for optimal leverage

Pistol handle design is defeatable, meeting UL508A requirements

Rated IP66 and IP69K, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy