Lovato Electric Black Handle, 125 mm, GLX6 Series
- RS Stock No.:
- 820-504
- Mfr. Part No.:
- GLX61CB
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£39.08
(exc. VAT)
£46.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.08 |
*price indicative
- RS Stock No.:
- 820-504
- Mfr. Part No.:
- GLX61CB
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | GLC0160 | |
| Length | 125mm | |
| Series | GLX6 | |
| Colour | Black | |
| IP Rating | IP66, IP69 | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With GLC0160 | ||
Length 125mm | ||
Series GLX6 | ||
Colour Black | ||
IP Rating IP66, IP69 | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato handle is a robust door-coupling mechanism designed for seamless integration with switchgear applications, offering enhanced control and usability.
125mm lever length pistol handle provides excellent grip
Constructed for screw fixing, ensuring secure installation
Defeatable functionality complies with UL508A standards
Designed for IP66, IP69K, and NEMA 4X ratings, ensuring resistance to harsh environments
Related links
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Black Rotary Handle GL Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Black Handle, GLX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Yellow 125 mm, GL Series
