Lovato Electric Black Handle, GLX Series
- RS Stock No.:
- 805-632
- Mfr. Part No.:
- GLX62DB
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£34.38
(exc. VAT)
£41.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.38 |
*price indicative
- RS Stock No.:
- 805-632
- Mfr. Part No.:
- GLX62DB
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | GL0320…GL0630 | |
| Series | GLX | |
| Colour | Black | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With GL0320…GL0630 | ||
Series GLX | ||
Colour Black | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Operating handle is designed for direct operation across a range of applications, offering a reliable mechanism for managing devices within the GL0320 to GL0630 series. Its sleek black finish adds a touch of modernity.
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety
Certified by cULus, ensuring quality and reliability
Designed for effective door coupling in switchgear applications
ETIM classification EC000230 reflects its compatibility with various installations
Related links
- Lovato Electric Red Handle, GLX Series
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Rotary Handle GL Series
- Lovato Electric Black Rotary Handle GA Series
- Lovato Electric Black Knob GAX Series
