Lovato Electric Red Handle, 125 mm, GMX Series
- RS Stock No.:
- 820-508
- Mfr. Part No.:
- GMX61
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£35.28
(exc. VAT)
£42.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.28 |
*price indicative
- RS Stock No.:
- 820-508
- Mfr. Part No.:
- GMX61
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | FOR GMF J400 | |
| Length | 125mm | |
| Series | GMX | |
| Colour | Red | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With FOR GMF J400 | ||
Length 125mm | ||
Series GMX | ||
Colour Red | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Door coupling handle offers robust functionality designed for GMF J400 systems, featuring a 125mm/4.92 lever length that facilitates effortless operation and adaptability in demanding environments.
Pistol handle with defeatable mechanism for enhanced safety
Constructed for screw fixing, ensuring stable installation
Bright red/yellow colour improves visibility in various lighting conditions
Meets IEC/EN 60947-1 and IEC/EN 60947-3 compliance standards
Related links
- Lovato Electric Red Handle GMX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Red Handle, GLX Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Red Handle P5X1 Series
- Lovato Electric Red Handle P5ME…100/160/250 Series
- Lovato Electric Yellow 125 mm, GL Series
