Lovato Electric Red Handle, GLX Series

Image representative of range

Subtotal (1 unit)*

£34.38

(exc. VAT)

£41.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.38

*price indicative

RS Stock No.:
805-630
Mfr. Part No.:
GLX62D
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Handle

Accessory Type

Handle

For Use With

GL0320…GL0630

Series

GLX

Colour

Red

Standards/Approvals

IEC EN 60947-3

COO (Country of Origin):
IT
The Lovato Operating handle is designed for seamless control of switchgear within the GL0320 to GL0630 series, ensuring reliable functionality in demanding environments.

Provides direct operation for effective control

Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards

Certified by cULus for enhanced safety

Classified under ETIM classification EC000230

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy