Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight
- RS Stock No.:
- 151-2523
- Mfr. Part No.:
- 440E-LL5SN5
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£343.40
(exc. VAT)
£412.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.40 |
*price indicative
- RS Stock No.:
- 151-2523
- Mfr. Part No.:
- 440E-LL5SN5
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Rope Pull Switch | |
| Indicator Type | Rope Tension | |
| Mounting Orientation | Straight | |
| IP Rating | IP66 | |
| Number of Cable Entries | 1 | |
| Series | 440E | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Reset Button | Yes | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 75°C | |
| Length | 124mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | |
| Depth | 91mm | |
| Width | 78mm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Rope Pull Switch | ||
Indicator Type Rope Tension | ||
Mounting Orientation Straight | ||
IP Rating IP66 | ||
Number of Cable Entries 1 | ||
Series 440E | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Reset Button Yes | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 75°C | ||
Length 124mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | ||
Depth 91mm | ||
Width 78mm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DO
Our Lifeline™ 4 Cable Pull Switches can be installed along or around awkward machinery such as conveyors and provide a constant emergency stop access. The system includes a rope status indicator and emergency stop button mounted on the switch lid. This switch is also available in stainless steel 316 and is suitable for external use, applications where there are hygiene requirements, and other situations where a level of corrosion resistance is required
Provide switch span of 75...125 m
Includes universal mounting and operation
Includes lid mounted emergency stop button, designed to conform to ISO 850
Provides switch lockout on cable pulled and cable slack
Includes cable status indicator on switch lid
Offers stainless steel 316 version
440E Lifeline Emergency Cable Pull Switches - Lifeline 5 standard housing without E-stop, 2 OSSD Outputs, 1 Aux Output.
Note
This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Related links
- Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight
- Allen Bradley Guardmaster 440E Rope Pull Switch 229.5 mm, Straight
- Allen Bradley Guardmaster 440E Rope Pull Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 3 NC/1 NO
- Allen Bradley Guardmaster 440E Rope Pull Switch 209.5 mm 4 NC
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 3 NC/1 NO
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 2 NO/2 NC
