Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight

Subtotal (1 unit)*

£373.70

(exc. VAT)

£448.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.70

*price indicative

RS Stock No.:
151-2522
Mfr. Part No.:
440E-LL5SE8
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Rope Pull Switch

Indicator Type

Rope Tension

Mounting Orientation

Straight

IP Rating

IP66

Number of Cable Entries

1

Series

440E

Reset Button

Yes

Minimum Operating Temperature

-20°C

E-Stop Button

Yes

Contact DC Voltage

24V dc

Maximum Operating Temperature

75°C

Width

78mm

Depth

91mm

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1

Length

124mm

Housing Material

Aluminium

Hazardous Area Certification

No

Conduit Entry

M12

COO (Country of Origin):
DO

Allen Bradley Guardmaster Rope Pull Switch, 100m Length, 200mA Current - 440E-LL5SE8


Need a reliable mechanism to quickly shut off your industrial equipment in the event of an emergency? Turn to this rope-pull switch from Rockwell Automation's Allen Bradley Guardmaster range. Simply attach it to your equipment, and grab and pull it to stop the machine from operating. This ease of use makes it a practical choice for hard-to-access equipment like conveyor belts. As the cable is 100m long, you'll find it convenient to activate from a distance. The unit features an emergency stop button for added safety.

• Current rating of 200mA to withstand powerful electrical systems

• Wide operating temperature range between -20°C and +75°C for safe use in challenging environments

• Ingress protection rating of IP66 indicates it's protected from dust and high-pressure jets of water

• Aluminium housing is impact-resistant for durability

Standards and Certifications


• EN ISO 13849-1 (European Union - International Organisation for Standardisation)

• cULus (Underwriters' Laboratories in Canada and the US)

• TÜV (Technical Inspection Association)

440E Lifeline Emergency Cable Pull Switches - Lifeline 5 standard housing with E-stop, 2 OSSD Inputs, 2 OSSD Outputs, 1 Aux Output, 1 Tension Output, 8-Pin Micro (M12)

How do I install this rope-pull switch?


To set this unit up, attach the tension spring of the cable to the front of the switch. An integrated tension indicator shows its operating status as you adjust the cable tension. When it turns off, this means you have properly set the tension.

Note

This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy