Kern Conveyor Roller, 6 kg, 300 mm Width, 305 mm x 405 mm
- RS Stock No.:
- 863-393
- Mfr. Part No.:
- YRO-01
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£821.43
(exc. VAT)
£985.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £821.43 |
*price indicative
- RS Stock No.:
- 863-393
- Mfr. Part No.:
- YRO-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight Class | 6 kg | |
| Product Type | Conveyor Roller | |
| Overall Track Width | 405mm | |
| Overall Track Length | 305mm | |
| Roller Width | 300mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight Class 6 kg | ||
Product Type Conveyor Roller | ||
Overall Track Width 405mm | ||
Overall Track Length 305mm | ||
Roller Width 300mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern roller conveyor is a robust solution designed for efficient weight measurement, showcasing its versatility in handling various items with precision and reliability. Its construction ensures durability, setting high standards in weighing capabilities.
Dimensions of the device are 405x305x130 mm, providing a Compact footprint
The weighing surface measures 400x300 mm for optimal item placement
Constructed from aluminium frame and galvanised rollers for enhanced strength
Related links
- Kern Conveyor Roller 400 mm Width, 405 mm x 505 mm
- Kern Conveyor Roller 505 mm x 655 mm
- RS PRO Conveyor Roller 33.3 mm Width
- Interroll Conveyor Roller 26 mm Width, 2 m x 35 mm
- Interroll Conveyor Roller 50 mm Diameter 2.002 m x 74 mm
- ITEM Roller Track 30 mm Diameter 4500 mm x 35.3 mm
- ITEM Roller Track 30 mm Diameter 4500 mm x 35.3 mm
- Interroll Roller Track 2600 N, 1.98 m Length x 30mm Width x 54 mm Height
