ITEM Roller Track, 2.532 kg, 30 mm Diameter, 25.8 mm Width, 4500 mm x 35.3 mm
- RS Stock No.:
- 908-186
- Mfr. Part No.:
- 0.0.648.42
- Brand:
- ITEM
Subtotal (1 unit)*
£60.51
(exc. VAT)
£72.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.51 |
*price indicative
- RS Stock No.:
- 908-186
- Mfr. Part No.:
- 0.0.648.42
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Roller Track | |
| Weight Class | 2.532 kg | |
| Overall Track Width | 35.3mm | |
| Overall Track Length | 4500mm | |
| Roller Diameter | 30mm | |
| Roller Width | 25.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Roller Track | ||
Weight Class 2.532 kg | ||
Overall Track Width 35.3mm | ||
Overall Track Length 4500mm | ||
Roller Diameter 30mm | ||
Roller Width 25.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The ITEM Robust steel roller conveyor system designed for various applications, offering exceptional durability and ease of assembly. Its ready-to-mount profile can be customised to suit specific transport routes efficiently.
Constructed from high-quality, galvanized steel for long-lasting use
Height-adjustable supports and strong rollers ensure optimal performance
Designed for easy cutting and assembly, allowing for tailored solutions
Includes a variety of supports for versatile installation in diverse settings
Related links
- ITEM Roller Track 30 mm Diameter 4500 mm x 35.3 mm
- Eaton xEnergy Main Series Metal Bracket 10.7 mm x 35.3 mm x 22.3mm
- Interroll Roller Track 50 mm Diameter 962 mm x 74 mm
- Interroll Roller Track 26 mm Width, 1 m x 35 mm
- INA Roller and Plain Stud Type Track Roller Track Roller KR5201-2RS 35 mm OD
- NTN Track Roller Track Roller Track Roller NUKR72H/3AS 24mm ID, 41.5 mm OD
- NTN Track Roller Track Roller Track Roller NUKR52/3AS 20mm ID, 30 mm OD
- NTN Track Roller Track Roller Track Roller NUKR90/3AS 30mm ID, 47.5 mm OD
