ITEM Roller Track, 2.37 kg, 30 mm Diameter, 25.8 mm Width, 4500 mm x 35.3 mm
- RS Stock No.:
- 908-215
- Mfr. Part No.:
- 0.0.699.11
- Brand:
- ITEM
Subtotal (1 unit)*
£120.50
(exc. VAT)
£144.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.50 |
*price indicative
- RS Stock No.:
- 908-215
- Mfr. Part No.:
- 0.0.699.11
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Roller Track | |
| Weight Class | 2.37 kg | |
| Overall Track Width | 35.3mm | |
| Overall Track Length | 4500mm | |
| Roller Diameter | 30mm | |
| Roller Width | 25.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Roller Track | ||
Weight Class 2.37 kg | ||
Overall Track Width 35.3mm | ||
Overall Track Length 4500mm | ||
Roller Diameter 30mm | ||
Roller Width 25.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITEM Roller Conveyor is a robust transport solution designed for efficient material handling. It features high-quality rollers that ensure smooth movement along a steel profile, making it Ideal for various assembly line setups.
Constructed from Durable steel with a zinc coating for enhanced longevity
Equipped with high-glide rollers for easy movement and reduced friction
Supports various mounting angles due to a versatile support structure
Easy to cut to desired lengths for tailored applications
Related links
- ITEM Roller Track 30 mm Diameter 4500 mm x 35.3 mm
- Eaton xEnergy Main Series Metal Bracket 10.7 mm x 35.3 mm x 22.3mm
- Interroll Roller Track 50 mm Diameter 962 mm x 74 mm
- Interroll Roller Track 26 mm Width, 1 m x 35 mm
- INA Roller and Plain Stud Type Track Roller Track Roller KR5201-2RS 35 mm OD
- NTN Track Roller Track Roller Track Roller NUKR72H/3AS 24mm ID, 41.5 mm OD
- NTN Track Roller Track Roller Track Roller NUKR52/3AS 20mm ID, 30 mm OD
- NTN Track Roller Track Roller Track Roller NUKR90/3AS 30mm ID, 47.5 mm OD
