Renold 08B-1 1 Roller Chain, 25 ft, 16.5 mm, GY08B, BS
- RS Stock No.:
- 813-369
- Mfr. Part No.:
- GY08B1X25FT
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£604.85
(exc. VAT)
£725.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £604.85 |
*price indicative
- RS Stock No.:
- 813-369
- Mfr. Part No.:
- GY08B1X25FT
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 08B-1 | |
| Pitch | 12.7mm | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | GY08B | |
| Chain Standard | BS | |
| Pin Length | 16.5mm | |
| Length | 25ft | |
| Plate Height | 11.7mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 0.7kg/m | |
| Width Between Roller Link Plates | 7.75mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 08B-1 | ||
Pitch 12.7mm | ||
Number of Strands 1 | ||
Material Steel | ||
Series GY08B | ||
Chain Standard BS | ||
Pin Length 16.5mm | ||
Length 25ft | ||
Plate Height 11.7mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 0.7kg/m | ||
Width Between Roller Link Plates 7.75mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, offering exceptional wear resistance and longevity, making it a reliable choice for demanding industrial environments.
Optimised plate and link design enhances stress distribution and fatigue performance
Solid extruded bushes provide improved strength and roundness
Unique end-softened pins facilitate quick and clean length adjustments
Independent tests indicate superior wear resistance, consistently outperforming competitors
