Renold 08B-2 2 Roller Chain, 10 ft, 30.4 mm, GY08B, BS
- RS Stock No.:
- 813-371
- Mfr. Part No.:
- GY08B2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
£532.28
(exc. VAT)
£638.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £532.28 |
*price indicative
- RS Stock No.:
- 813-371
- Mfr. Part No.:
- GY08B2X10FT
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 08B-2 | |
| Pitch | 12.7mm | |
| Number of Strands | 2 | |
| Material | Steel | |
| Series | GY08B | |
| Chain Standard | BS | |
| Pin Length | 30.4mm | |
| Length | 10ft | |
| Plate Height | 11.7mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 1.38kg/m | |
| Width Between Roller Link Plates | 7.75mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 08B-2 | ||
Pitch 12.7mm | ||
Number of Strands 2 | ||
Material Steel | ||
Series GY08B | ||
Chain Standard BS | ||
Pin Length 30.4mm | ||
Length 10ft | ||
Plate Height 11.7mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 1.38kg/m | ||
Width Between Roller Link Plates 7.75mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for optimal performance, ensuring improved chain lifespan and durability in various industrial conditions, meeting specific requirements for high efficiency and reliability.
Wide waist profile enhances stress distribution and fatigue resistance
Solid extruded bushes provide greater roundness and strength
Triple Punch holing ensures precise pin and bushing positioning for uniform wear
Enhanced fatigue resistance through pre-stressed surfaces
Unique end-softened pins enable quick and clean installation
