Renold 083-1 3 Roller Chain, 10 ft, 44.3 mm, GY08B, BS

Subtotal (1 unit)*

£798.42

(exc. VAT)

£958.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£798.42

*price indicative

RS Stock No.:
813-374
Mfr. Part No.:
GY08B3X10FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

083-1

Product Type

Roller Chain

Pitch

12.7mm

Number of Strands

3

Material

Steel

Series

GY08B

Chain Standard

BS

Pin Length

44.3mm

Length

10ft

Plate Height

11.7mm

Roller Diameter

8.51mm

Chain Weight

2.06kg/m

Width Between Roller Link Plates

7.75mm

Standards/Approvals

ISO 606

COO (Country of Origin):
DE
The Renold roller chain provides exceptional durability and performance, specifically designed for heavy load applications where reliability is paramount. It is an Ideal choice for engineers seeking Advanced chain technology that enhances productivity.

Engineered with a wide-waist profile to maximise stress distribution

Solid extruded bushes enhance roundness and strength, extending wear life

Optimised hole quality allows for controlled positional location of pins and bushings

Unique design of connecting links ensures no component is weaker than another

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy