Tsubaki 100-1 Single Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5801
- Mfr. Part No.:
- RS100-1 OL
- Brand:
- Tsubaki
Subtotal (1 unit)*
£19.23
(exc. VAT)
£23.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.23 |
*price indicative
- RS Stock No.:
- 184-5801
- Mfr. Part No.:
- RS100-1 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 100-1 | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Pin Length | 43.7mm | |
| Width Between Roller Link Plates | 19.05mm | |
| Pin Type | Cotter | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 100-1 | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Pin Length 43.7mm | ||
Width Between Roller Link Plates 19.05mm | ||
Pin Type Cotter | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 19.05mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki ANSI G8 100-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 40-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 12B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 08B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki RS 10B-1 Single Offset Link Carbon Steel Offset Link
