Tsubaki 50-1 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 184-5785
- Mfr. Part No.:
- RS50-1 CL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
£30.11
(exc. VAT)
£36.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.11 | £3.011 |
*price indicative
- RS Stock No.:
- 184-5785
- Mfr. Part No.:
- RS50-1 CL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Roller Chain Link | |
| Chain Type | 50-1 | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 15.88mm | |
| Pin Length | 22.6mm | |
| Width Between Roller Link Plates | 9.53mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Roller Chain Link | ||
Chain Type 50-1 | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Pitch 15.88mm | ||
Pin Length 22.6mm | ||
Width Between Roller Link Plates 9.53mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 20B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 40-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 24B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki RS 12B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki RS 10B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-1 Single Offset Link Carbon Steel Offset Link
