Tsubaki RS 10B-1 Clip Connecting Link Carbon Steel Roller Chain Link

Get a bulk buy discount

Add 5 more to save £6.05

View bulk pricing options

Subtotal (1 bag of 10 units)*

£30.13

(exc. VAT)

£36.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£30.13£3.013-
5 - 9£28.92£2.892£6.05
10 +£27.72£2.772£24.10

*price indicative

RS Stock No.:
183-0886
Mfr. Part No.:
RS10B-1 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain Link

Chain Type

10B-1

Mechanical Link Type

Clip Connecting Link

Material

Carbon Steel

Series

RS

Pitch

76.2mm

Width Between Roller Link Plates

45.72mm

Standards/Approvals

ISO 606, BS/DIN

Roller Diameter

48.2mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy