Tsubaki 20B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 183-0889
- Mfr. Part No.:
- RS20B-1 CL
- Brand:
- Tsubaki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.05
(exc. VAT)
£13.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.05 |
| 5 - 9 | £10.61 |
| 10 + | £10.17 |
*price indicative
- RS Stock No.:
- 183-0889
- Mfr. Part No.:
- RS20B-1 CL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Roller Chain Link | |
| Chain Type | 20B-1 | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Pin Length | 46.6mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Cotter | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Roller Chain Link | ||
Chain Type 20B-1 | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Pin Length 46.6mm | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Cotter | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki BS GT4 Winner 20B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 20B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 20B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 50-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 40-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 24B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki RS 12B-1 Clip Connecting Link Carbon Steel Roller Chain Link
