Tsubaki BS GT4 Winner 20B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 183-0895
- Mfr. Part No.:
- RS20B-2 CL
- Brand:
- Tsubaki
Subtotal (1 unit)*
£24.39
(exc. VAT)
£29.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.39 |
*price indicative
- RS Stock No.:
- 183-0895
- Mfr. Part No.:
- RS20B-2 CL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 20B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Series | BS GT4 Winner | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 20B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Series BS GT4 Winner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki BS GT4 Winner 20B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki GT4 Winner 08B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 20B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 12B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 24B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 10B-2 Clip Connecting Link Carbon Steel Roller Chain Link
