Tsubaki GT4 Winner 08B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 183-0885
- Mfr. Part No.:
- RS08B-1 CL
- Brand:
- Tsubaki
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£24.64
(exc. VAT)
£29.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £24.64 | £2.464 |
| 5 - 9 | £23.65 | £2.365 |
| 10 + | £22.66 | £2.266 |
*price indicative
- RS Stock No.:
- 183-0885
- Mfr. Part No.:
- RS08B-1 CL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 08B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Series | GT4 Winner | |
| Pitch | 76.2mm | |
| Width Between Roller Link Plates | 45.72mm | |
| Standards/Approvals | ISO 606, BS/DIN | |
| Roller Diameter | 48.26mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 08B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Series GT4 Winner | ||
Pitch 76.2mm | ||
Width Between Roller Link Plates 45.72mm | ||
Standards/Approvals ISO 606, BS/DIN | ||
Roller Diameter 48.26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki LAMBDA 08B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki Neptune 08B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki SS 08B-1 Clip Connecting Link 304 Stainless Steel Roller Chain Link
- Tsubaki BS GT4 Winner 20B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki RS 08B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 20B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 60-1 Clip Connecting Link Carbon Steel Roller Chain Link
