Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 bag of 10 units)*

£66.12

(exc. VAT)

£79.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£66.12£6.612

*price indicative

RS Stock No.:
184-5791
Mfr. Part No.:
RS50-2 CL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Roller Chain Link

Chain Type

50-2

Mechanical Link Type

Clip Connecting Link

Material

Carbon Steel

Pitch

15.88mm

Pin Length

41.8mm

Width Between Roller Link Plates

9.53mm

Pin Type

Riveted

Standards/Approvals

ANSI G8

Roller Diameter

10.16mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy