Tsubaki RS 08B-2 Double Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0939
- Mfr. Part No.:
- RS08B-2 2POL
- Brand:
- Tsubaki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-0939
- Mfr. Part No.:
- RS08B-2 2POL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 08B-2 | |
| Mechanical Link Type | Double Offset Link | |
| Material | Carbon Steel | |
| Pitch | 76.2mm | |
| Series | RS | |
| Width Between Roller Link Plates | 45.72mm | |
| Standards/Approvals | BS/DIN, ISO 606 | |
| Roller Diameter | 48.26mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 08B-2 | ||
Mechanical Link Type Double Offset Link | ||
Material Carbon Steel | ||
Pitch 76.2mm | ||
Series RS | ||
Width Between Roller Link Plates 45.72mm | ||
Standards/Approvals BS/DIN, ISO 606 | ||
Roller Diameter 48.26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki RS 08B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki 24B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 12B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 100-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 10B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 40-2 Double Offset Link Carbon Steel Offset Link
