Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£78.57

(exc. VAT)

£94.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£78.57£15.714
5 +£76.37£15.274

*price indicative

RS Stock No.:
183-0953
Mfr. Part No.:
RS08B-NEP-1 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

08B-1

Product Type

Offset Link

Mechanical Link Type

Double Offset Link

Material

Corrosion Protected Carbon Steel

Series

Neptune

Pitch

12.7mm

Roller Diameter

8.51mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.

Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.

Double stake riveting is applied to all other sizes single-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Neptune Corrosion Resistant Chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy