Tsubaki Neptune 16B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link

Subtotal (1 bag of 5 units)*

£249.73

(exc. VAT)

£299.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£249.73£49.946

*price indicative

RS Stock No.:
183-0956
Mfr. Part No.:
RS16B-NEP-1 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Offset Link

Chain Type

16B-1

Mechanical Link Type

Double Offset Link

Material

Corrosion Protected Carbon Steel

Pitch

25.4mm

Series

Neptune

Pin Length

43.3mm

Width Between Roller Link Plates

17.02mm

Pin Type

Clip

Standards/Approvals

BS/DIN

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B-NEP chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.

Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.

Double stake riveting is applied to all other sizes single-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy