Tsubaki Neptune 12B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- RS Stock No.:
- 183-0955
- Mfr. Part No.:
- RS12B-NEP-1 2POL
- Brand:
- Tsubaki
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£94.57
(exc. VAT)
£113.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £94.57 | £18.914 |
| 5 + | £91.93 | £18.386 |
*price indicative
- RS Stock No.:
- 183-0955
- Mfr. Part No.:
- RS12B-NEP-1 2POL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Double Offset Link | |
| Material | Corrosion Protected Carbon Steel | |
| Series | Neptune | |
| Pitch | 19.05mm | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 12B-1 | ||
Mechanical Link Type Double Offset Link | ||
Material Corrosion Protected Carbon Steel | ||
Series Neptune | ||
Pitch 19.05mm | ||
Roller Diameter 12.07mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Neptune Corrosion Resistant Chain
Related links
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 16B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 12B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 16B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 08B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
