Tsubaki 12B-2 Double Offset Link Carbon Steel Offset Link

Get a bulk buy discount

Add 5 more to save £12.35

View bulk pricing options

Subtotal (1 bag of 5 units)*

£88.32

(exc. VAT)

£105.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£88.32£17.664-
5 - 9£85.85£17.17£12.35
10 +£83.55£16.71£47.70

*price indicative

RS Stock No.:
183-0941
Mfr. Part No.:
RS12B-2 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

12B-2

Product Type

Offset Link

Mechanical Link Type

Double Offset Link

Material

Carbon Steel

Pitch

19.05mm

Standards/Approvals

BS/DIN

Roller Diameter

12.07mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy