Tsubaki RS 08B-1 Double Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 183-0933
- Mfr. Part No.:
- RS08B-1 2POL
- Brand:
- Tsubaki
Get a bulk buy discount
Add 5 more to save £3.05
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £21.68 | £4.336 | - |
| 5 - 9 | £21.07 | £4.214 | £3.05 |
| 10 + | £20.51 | £4.102 | £11.70 |
*price indicative
- RS Stock No.:
- 183-0933
- Mfr. Part No.:
- RS08B-1 2POL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 08B-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Double Offset Link | |
| Material | Carbon Steel | |
| Pitch | 76.2mm | |
| Series | RS | |
| Width Between Roller Link Plates | 45.72mm | |
| Standards/Approvals | BS/DIN, ISO 606 | |
| Roller Diameter | 48.66mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 08B-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Double Offset Link | ||
Material Carbon Steel | ||
Pitch 76.2mm | ||
Series RS | ||
Width Between Roller Link Plates 45.72mm | ||
Standards/Approvals BS/DIN, ISO 606 | ||
Roller Diameter 48.66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki RS 08B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 08B-1 Double Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki RS 12B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki RS 16B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki SS 08B-1 Double Offset Link Offset Link
- Tsubaki 40-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 60-1 Double Offset Link Carbon Steel Offset Link
