Tsubaki RS 16B-1 Double Offset Link Carbon Steel Offset Link

Subtotal (1 bag of 5 units)*

£68.35

(exc. VAT)

£82.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£68.35£13.67

*price indicative

RS Stock No.:
183-0936
Mfr. Part No.:
RS16B-1 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

16B-1

Product Type

Offset Link

Mechanical Link Type

Double Offset Link

Material

Carbon Steel

Series

RS

Pitch

76.2mm

Width Between Roller Link Plates

45.72mm

Standards/Approvals

ISO 606, BS/DIN

Roller Diameter

48.26mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy