Tsubaki 16B-1 Double Offset Link Carbon Steel Lube Free Offset Link

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

£155.87

(exc. VAT)

£187.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£155.87£31.174-
5 +£151.50£30.302%

*price indicative

RS Stock No.:
183-0948
Mfr. Part No.:
RS16B-LM-1 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

16B-1

Product Type

Offset Link

Mechanical Link Type

Double Offset Link

Material

Carbon Steel Lube Free

Pitch

25.40mm

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
JP
Tsubaki's Lambda Chains use a special oil-impregnated bush. Tsubaki has a wide line-up of lube-free, long life products that help customers reduce costs.

Connecting links are clip type for sizes up to RS16B-LM, and cotter type for sizes RS20B-LM to RS24B-LM.

RF06B-LM chain has flat shaped link plates.

Centre sink riveting is applied for RS08B-LM-1 to RS16B-LM-1. Double stake riveting is applied to all other sizes including multi-strand chain.

When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.

• Lambda Lube Free Chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy