Tsubaki SS 08B-1 Double Offset Link Offset Link

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

£99.13

(exc. VAT)

£118.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£99.13£19.826-
5 +£96.36£19.2722%

*price indicative

RS Stock No.:
183-0949
Mfr. Part No.:
RS08B-SS-1 2POL
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

08B-1

Product Type

Offset Link

Mechanical Link Type

Double Offset Link

Series

SS

Pitch

12.7mm

Pin Length

20.05mm

Roller Diameter

8.51mm

RoHS Status: Exempt

COO (Country of Origin):
JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.

Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.

RF06B-SS chain has flat shaped link plates.

Center sink pins are not available. Double stake riveting is applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy