NTN NJ2309EAT2XC4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-587
- Mfr. Part No.:
- NJ2309EAT2XC4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£128.09
(exc. VAT)
£153.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.09 |
*price indicative
- RS Stock No.:
- 704-587
- Mfr. Part No.:
- NJ2309EAT2XC4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 34200°/s | |
| Maximum Speed - Oil | 49200°/s | |
| Static Load Rating | 153000N | |
| Series | NJ | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 162000N | |
| Outside Diameter | 100mm | |
| Limiting Speed | 8200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 34200°/s | ||
Maximum Speed - Oil 49200°/s | ||
Static Load Rating 153000N | ||
Series NJ | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Dynamic Load Rating 162000N | ||
Outside Diameter 100mm | ||
Limiting Speed 8200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing features a separable design with a polyamide cage, making it suitable for axial loads in one direction. Built to last, it is an optimal choice for various engineering needs, providing excellent dynamic and static load capacities. Its precise internal and external diameters contribute to enhanced functionality and adaptability in a wide range of mechanical assemblies.
Designed with a dynamic load capacity of 162,000,000 mN for performance under pressure
Static load capacity reaches 153,000,000 mN, ensuring durability in various applications
Fatigue limit load of 18,700,000 mN enhances reliability in heavy-duty operations
Optimal oil lubrication limit speed of 49,200 °/s supports high-speed rotations
Grease lubrication limit speed of 34,200 °/s caters to diverse maintenance preferences
Operating temperature range from 253,15 °K to 393,15 °K accommodates varied environmental conditions
Min shoulder diameter and face shoulder specifications provide precise fitting options
A robust polyamide cage ensures strength while maintaining low friction for smooth movement
Min fillet radii of 1,5 mm enhance structural integrity and reliability
Related links
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309C3U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD


