NTN NU2309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-894
- Mfr. Part No.:
- NU2309EAT2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£113.14
(exc. VAT)
£135.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.14 |
*price indicative
- RS Stock No.:
- 698-894
- Mfr. Part No.:
- NU2309EAT2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NU | |
| Maximum Speed - Oil | 49200°/s | |
| Number of Rows | 1 | |
| Limiting Speed | 8200rpm | |
| Maximum Speed - Grease | 34200°/s | |
| Static Load Rating | 153000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 162000N | |
| Outside Diameter | 100mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NU | ||
Maximum Speed - Oil 49200°/s | ||
Number of Rows 1 | ||
Limiting Speed 8200rpm | ||
Maximum Speed - Grease 34200°/s | ||
Static Load Rating 153000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 162000N | ||
Outside Diameter 100mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to offer exceptional operational efficiency in various applications. Engineered with a floating design and separable components, this bearing ensures ease of assembly and disassembly, making it Ideal for maintenance and replacement. Its polyamide cage enhances durability while reducing friction, which contributes to prolonged service life. Whether used in industrial machinery or mechanical systems, this bearing stands out for its capability to maintain stability and performance under varying loads.
Single row design optimises space and load distribution
Floating and separable structure facilitates easy installation and maintenance
Polyamide cage reduces friction, enhancing operational efficiency
Designed to manage high radial loads effectively
Mass of 1.41 kg ensures robust construction for longevity
Dynamic load capacity of 162,000,000 mN supports rigorous applications
Static load capacity of 153,000,000 mN ensures resilience under heavy loads
Fatigue limit load of 18,700,000 mN for extended durability
Operating temperature range from -20°C to 120°C accommodates various environments
Related links
- NTN NJ2309EAT2XC4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309C3U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD


