NTN NJ2309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-583
- Mfr. Part No.:
- NJ2309C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£109.90
(exc. VAT)
£131.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.90 |
*price indicative
- RS Stock No.:
- 704-583
- Mfr. Part No.:
- NJ2309C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 37800°/s | |
| Limiting Speed | 7400rpm | |
| Maximum Speed - Oil | 44400°/s | |
| Series | NJ | |
| Dynamic Load Rating | 110000N | |
| Outside Diameter | 100mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 104000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 37800°/s | ||
Limiting Speed 7400rpm | ||
Maximum Speed - Oil 44400°/s | ||
Series NJ | ||
Dynamic Load Rating 110000N | ||
Outside Diameter 100mm | ||
Internal Clearance C3 | ||
Static Load Rating 104000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN High performance single row cylindrical roller bearing is designed for efficient operation under axial loads. This versatile bearing features a separable design, allowing for easy installation and maintenance. Constructed with a robust pressed steel cage, it ensures durability and stability, making it suitable for various industrial applications. It supports a dynamic load of 110,000,000 mN, ensuring it can withstand demanding conditions while providing reliable performance. With temperature operating limits ranging from 233.15 °K to 393.15 °K, this bearing is engineered to thrive in challenging environments, making it a trusted choice across various sectors.
Designed for single direction axial loads, promoting stability in applications
Separable construction facilitates straightforward installation and maintenance
Robust pressed steel cage enhances durability and operational efficiency
Internal diameter of 45 mm and external diameter of 100 mm ensure effective load distribution
Dynamic load capacity of 110,000,000 mN for reliable performance under pressure
Static load capacity of 104,000,000 mN to handle stationary loads effectively
Fatigue limit load of 12,700,000 mN provides additional assurance in high-stress scenarios
Min operating temperature of 233.15 °K and max operating temperature of 393.15 °K for versatility in harsh environments
Designed with optimal radial clearance class C3 for enhanced reliability
Related links
- NTN NJ2309EAT2XC4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP309C3U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD


