NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD

Image representative of range

RS Stock No.:
699-315
Mfr. Part No.:
NU309EG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Round

Cage Material

Brass

Limiting Speed

7600rpm

Number of Rows

1

Maximum Speed - Oil

45600°/s

Static Load Rating

98500N

Maximum Speed - Grease

39000°/s

Series

NU

Outside Diameter

100mm

Internal Clearance

C3

Dynamic Load Rating

97500N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for high performance and reliability in various applications. This bearing features a separable design with a brass cage, ensuring smooth operation and easy assembly. Engineered with precision, it effectively supports radial loads and minimises friction, making it Ideal for demanding environments. The innovative configuration accommodates high-speed rotations and varying temperature conditions, with an optimal operating temperature range. This bearing is perfectly suited for industrial machinery and automotive applications, where both durability and efficiency are paramount.

Single row design allows for high load carrying capacity

Cylindrical roller configuration provides reduced friction and improved efficiency

Separable design enhances ease of installation and maintenance

Brass cage ensures durability and reliable performance

Optimised for radial applications, making it versatile across industries

Capable of handling a maximum operating temperature of 393.15 °K

Designed for high dynamic load capacity, rated at 97,500,000 mN

Incorporates an oil lubrication limit speed of 45,600 °/s for sustained performance

Fatigue limit load of 12,000,000 mN supports extended operational life

Features a Compact design with precise internal dimensions for optimal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy