NSK 32232J Tapered 160 mm ID Tapered Roller Bearing, 290 mm OD

Image representative of range

Subtotal (1 unit)*

£994.08

(exc. VAT)

£1,192.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£994.08

*price indicative

RS Stock No.:
642-551
Mfr. Part No.:
32232J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

160mm

Bore Type

Tapered

Outside Diameter

290mm

Cup Width

67mm

Static Load Rating

1220kN

Cone Width

80mm

Bearing Dynamic Load Rating

975kN

Limiting Speed

1600rpm

Maximum Speed - Grease

1200rpm

Maximum Speed - Oil

1600rpm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is designed for robust performance in demanding applications, ensuring reliability and longevity. Crafted with precision, it features a bore diameter of 160 mm and an outside diameter of 290 mm, making it Ideal for various heavy-duty machinery. This bearing excels in load distribution, supporting both dynamic and static operations with Basic dynamic and static load ratings of 975,000 N and 1,220,000 N respectively. The tapered design promotes efficient handling of axial and radial loads, while its cisful consideration of dimensions ensures an optimal fit in machinery assemblies. Engineered for use with grease or oil-bath lubrication, this bearing exemplifies durability needed for high-speed and heavy loads.

Comprises a bore diameter of 160 mm for precise fitting in industrial applications

Outside diameter of 290 mm enhances load-bearing capabilities

Total width of 84 mm increases structural integrity during operation

Basic dynamic load rating of 975000 N supports reliable performance

Basic static load rating at 1220000 N ensures durability under stationary loads

Optimal chamfer dimensions of 3 mm (outer ring) and 4 mm (inner ring) minimise wear

Capable of operating with grease up to 1200 min-1 or oil-bath lubrication at 1600 min-1

Effective load centre positioned at 70.5 mm for balanced load distribution

Minimum width requirements of 10 mm and 17 mm facilitate installation in housing

Constant calculation factors enhance performance predictability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy