NSK 32032XJ Tapered 160 mm ID Tapered Roller Bearing, 240 mm OD
- RS Stock No.:
- 642-536
- Mfr. Part No.:
- 32032XJ
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£354.77
(exc. VAT)
£425.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.77 |
*price indicative
- RS Stock No.:
- 642-536
- Mfr. Part No.:
- 32032XJ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Tapered | |
| Maximum Speed - Oil | 1800rpm | |
| Outside Diameter | 240mm | |
| Bearing Dynamic Load Rating | 525kN | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 1300rpm | |
| Cone Width | 51mm | |
| Cup Width | 38mm | |
| Static Load Rating | 750kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Tapered | ||
Maximum Speed - Oil 1800rpm | ||
Outside Diameter 240mm | ||
Bearing Dynamic Load Rating 525kN | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 1300rpm | ||
Cone Width 51mm | ||
Cup Width 38mm | ||
Static Load Rating 750kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered to provide optimal performance and reliability in a diverse range of applications. This high-quality bearing features a robust design, ensuring superior load carrying capacity and efficient operation under varying conditions. With its precise boundary dimensions of 160 mm bore diameter and 240 mm outside diameter, it delivers an effective load centre and remarkable stability. Ideal for both grease and oil-bath lubrication, this bearing promises longevity and minimal maintenance, making it a preferred choice for manufacturers and repair professionals alike seeking dependable solutions in their mechanical assemblies.
Designed for high load capacity with a Basic dynamic load rating of 525000 N
Versatile lubrication options include both grease and oil-bath accommodating diverse operational needs
Dimensionally precise with a total width and inner ring width of 51 mm ensuring compatibility with various equipment
Includes chamfer dimensions for both the outer and inner rings facilitating smooth operation and installation
Features Durable construction with an approximate mass of 7.93 kg designed for long-lasting performance
Equipped with effective load centre at a dimension of 53 mm optimising load distribution and enhancing service life
Related links
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23032 CCK/W33 Tapered 160 mm ID Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
- NSK 32232J Tapered 160 mm ID Tapered Roller Bearing, 290 mm OD
- FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD


